Part Details for R288940003 by Radiall
Overview of R288940003 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R288940003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R288940003
|
Mouser Electronics | RF Test Cables TestPro 4.2 SMAm/ SMAm 72in. RoHS: Compliant | 11 |
|
$309.0900 / $345.9900 | Buy Now |
DISTI #
R288940003
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R288940003
R288940003 CAD Models
R288940003 Part Data Attributes:
|
R288940003
Radiall
Buy Now
Datasheet
|
Compare Parts:
R288940003
Radiall
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |