Part Details for R2A20133DSP#W5 by Renesas Electronics Corporation
Results Overview of R2A20133DSP#W5 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2A20133DSP#W5 Information
R2A20133DSP#W5 by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R2A20133DSP#W5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-R2A20133DSP#W5CT-ND
|
DigiKey | IC PFC CTRLR CRM 8SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.7329 / $1.5500 | Buy Now |
|
DISTI #
R2A20133DSP#W5
|
Avnet Americas | - Tape and Reel (Alt: R2A20133DSP#W5) COO: Japan RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7432 / $0.7857 | Buy Now |
|
DISTI #
968-R2A20133DSP#W5
|
Mouser Electronics | Power Factor Correction - PFC PFC IC RoHS: Compliant | 0 |
|
$0.7510 / $0.7660 | Order Now |
|
DISTI #
73506520
|
Verical | IC PFC CTRLR 24V SOP RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2303 | Americas - 2500 |
|
$0.8070 / $1.5400 | Buy Now |
|
DISTI #
R2A20133DSP#W5
|
Avnet Silica | (Alt: R2A20133DSP#W5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
R2A20133DSP#W5
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.6710 / $1.5400 | Buy Now |
US Tariff Estimator: R2A20133DSP#W5 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R2A20133DSP#W5
R2A20133DSP#W5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R2A20133DSP#W5 Part Data Attributes
|
|
R2A20133DSP#W5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20133DSP#W5
Renesas Electronics Corporation
Critical Conduction Mode PFC Control IC, SOP, /Embossed Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOP | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PRSP0008DJ | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pfc Control | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.93 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.73 Mm | |
| Supply Current-Max (Isup) | 2.6 Ma | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.94 Mm |
R2A20133DSP#W5 Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note (APN) document, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The R2A20133DSP has an internal POR circuit, but it's recommended to use an external POR circuit to ensure reliable startup. Renesas provides a POR circuit example in their datasheet and application notes.
-
The maximum clock frequency for the R2A20133DSP is 200 MHz, but it's recommended to check the specific clock frequency requirements for your application and ensure that it's within the device's specifications.
-
Renesas provides power management guidelines in their datasheet and application notes, including clock gating, voltage scaling, and sleep modes. Engineers can also use the device's built-in power management features, such as the Power Management Controller (PMC), to optimize power consumption.
-
Renesas recommends using a heat sink or thermal pad to dissipate heat generated by the device. Engineers should also ensure good airflow and avoid blocking airflow around the device. Renesas provides thermal management guidelines in their datasheet and application notes.