Part Details for R2D12-1212/HP by RECOM Power GmbH
Results Overview of R2D12-1212/HP by RECOM Power GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2D12-1212/HP Information
R2D12-1212/HP by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
| AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
| MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for R2D12-1212/HP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R2D12-1212/HP-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0939 | Buy Now |
|
DISTI #
919-R2D12-1212HP
|
Mouser Electronics | DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-12Vout RoHS: Compliant | 0 |
|
$16.5500 / $18.8500 | Order Now |
|
DISTI #
11001989
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg RoHS: Compliant | 0 |
|
$18.0900 | RFQ |
|
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 12 lead SMD - 3kV Isolation - Short Circuit Protection COO: Taiwan RoHS: Compliant | 0 |
|
$14.9600 / $19.6400 | Buy Now |
|
DISTI #
R2D-121212P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$14.2400 | Buy Now |
|
DISTI #
000000000006050392
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-12Vout Min Qty: 1 | 0 |
|
$16.2700 / $18.9900 | Buy Now |
US Tariff Estimator: R2D12-1212/HP by RECOM Power GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R2D12-1212/HP
R2D12-1212/HP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy