Part Details for R2D12-1224 by RECOM Power GmbH
Results Overview of R2D12-1224 by RECOM Power GmbH
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2D12-1224 Information
R2D12-1224 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77313-122-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions | |
| 68021-224 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
| 54122-408081250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for R2D12-1224
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM8384
|
Newark | Power Supplies - Board Mount Dc Dc Converters |Recom Power R2D12-1224 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0300 | Buy Now |
|
DISTI #
64X5529
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R2D12-1224 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 / $22.3300 | Buy Now |
|
DISTI #
2266-R2D12-1224-ND
|
DigiKey | DC DC CONVERTER +/-24V 2W Min Qty: 10 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
33 In Stock |
|
$20.9100 | Buy Now |
|
DISTI #
R2D12-1224-ND
|
DigiKey | DC DC CONVERTER +/-24V 2W Min Qty: 10 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0273 | Buy Now |
|
DISTI #
919-R2D12-1224
|
Mouser Electronics | DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout RoHS: Compliant | 0 |
|
$13.3700 / $15.4200 | Order Now |
|
DISTI #
11001916
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 33 |
|
$20.9100 | Buy Now |
|
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 24VDC - 12 lead SMD COO: Taiwan RoHS: Compliant |
33 Partner Stock |
|
$11.9900 / $15.2100 | Buy Now |
|
DISTI #
R2D-121224
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$11.7800 | Buy Now |
|
DISTI #
000000000006050404
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout Min Qty: 1 | 0 |
|
$13.4400 / $15.7000 | Buy Now |
|
|
Master Electronics | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 24VDC - 12 lead SMD COO: Taiwan RoHS: Compliant |
33 Partner Stock |
|
$11.9900 / $15.2100 | Buy Now |
US Tariff Estimator: R2D12-1224 by RECOM Power GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R2D12-1224
R2D12-1224 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy