Part Details for R3-2A12 by Rayex Electronics
Overview of R3-2A12 by Rayex Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for R3-2A12
R3-2A12 CAD Models
R3-2A12 Part Data Attributes
|
R3-2A12
Rayex Electronics
Buy Now
Datasheet
|
Compare Parts:
R3-2A12
Rayex Electronics
Dry Reed Relay, DPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), DC Input, DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYEX ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 6.9 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.9 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.9mm x 6.9mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |