-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R30-3000502 by Harwin is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95H7627
|
Newark | Spacer/Standoff, Hex, Brass, 5Mm X 5Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:5Mm, Overall Length:11Mm, External Width:5Mm, Product Range:R30 Series Rohs Compliant: Yes |Harwin R30-3000502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$0.3980 / $0.7200 | Buy Now |
|
DISTI #
952-1496-ND
|
DigiKey | HEX STANDOFF M3X0.5 BRASS 5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20487 In Stock |
|
$0.3753 / $0.7200 | Buy Now |
|
DISTI #
855-R30-3000502
|
Mouser Electronics | Standoffs & Spacers M3 x 5mm HEX 5mm A/F 6mm ML/FML NICKEL RoHS: Compliant | 20647 |
|
$0.3450 / $0.6000 | Buy Now |
|
|
Onlinecomponents.com | Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 5 mm, 11 mm COO: Great Britain RoHS: Compliant |
2400 On Order |
|
$0.3024 / $0.4442 | Buy Now |
|
DISTI #
R30-3000502
|
TTI | Standoffs & Spacers M3 x 5mm HEX 5mm A/F 6mm ML/FML NICKEL RoHS: Exempt pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 4200 In Stock |
|
$0.4020 | Buy Now |
|
DISTI #
R30-3000502
|
TME | Spacer sleeve, 5mm, Int.thread: M3, Ext.thread: M3, hexagonal Min Qty: 10 | 1620 |
|
$0.3380 / $0.4230 | Buy Now |
|
|
Powell Electronics | M3 Male/Female Threaded Hexagonal Brass Min Qty: 1 | 800 |
|
$0.3300 | Buy Now |
|
DISTI #
SMC-R30-3000502
|
Sensible Micro Corporation | M3 X 5.00 Sp M/Fm Hex 5.0A RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 640 |
|
RFQ | |
|
DISTI #
R30-3000502
|
Avnet Abacus | Standoff Nickel Plated Brass M3 Hex MaleFemale 5 mm 11 mm (Alt: R30-3000502) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | Abacus - 5200 |
|
Buy Now | |
|
|
Master Electronics | Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 5 mm, 11 mm COO: Great Britain RoHS: Compliant |
2400 On Order |
|
$0.3024 / $0.4442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy