Part Details for R306100 by Microchip Technology Inc
Overview of R306100 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for R306100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8679
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip R306100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $35.2200 | Buy Now |
DISTI #
R306100-ND
|
DigiKey | DIODE GEN PURP 1KV 70A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2203 | Buy Now |
DISTI #
R306100
|
Avnet Americas | Diode Power Rectifier 1000V 70A 2-Pin DO-203AB Tray - Bulk (Alt: R306100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 / $37.9300 | Buy Now |
DISTI #
494-R306100
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$35.2200 | Order Now |
DISTI #
R306100
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.6300 / $92.1100 | Buy Now | |
DISTI #
R306100
|
Avnet Americas | Diode Power Rectifier 1000V 70A 2-Pin DO-203AB Tray - Bulk (Alt: R306100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 / $37.9300 | Buy Now |
DISTI #
R306100
|
Avnet Americas | Diode Power Rectifier 1000V 70A 2-Pin DO-203AB Tray - Bulk (Alt: R306100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 / $37.9300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tray | 0 |
|
$33.0400 / $38.7000 | Buy Now |
|
Master Electronics | 0 |
|
$33.6300 / $92.1100 | Buy Now |
Part Details for R306100
R306100 CAD Models
R306100 Part Data Attributes
|
R306100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R306100
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for R306100
This table gives cross-reference parts and alternative options found for R306100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R306100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R306100E3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | R306100 vs R306100E3 |