Part Details for R404N62000 by Radiall
Overview of R404N62000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for R404N62000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404N62000-ND
|
DigiKey | TERM SMP F 18 GHZ 1W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$96.0149 / $119.1400 | Buy Now |
DISTI #
R404N62000
|
Avnet Americas | TERMINATION: SMP F 18 GHZ 1W - Bulk (Alt: R404N62000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2900 / $124.9020 | Buy Now |
DISTI #
501-R404N62000
|
Mouser Electronics | RF Terminators TERMINATION: SMP F 18 GHZ 1W RoHS: Compliant | 0 |
|
$101.0500 / $119.1400 | Order Now |
Part Details for R404N62000
R404N62000 CAD Models
R404N62000 Part Data Attributes:
|
R404N62000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404N62000
Radiall
RF SMP Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks | |
Body Depth | 0.343 inch | |
Body Diameter | 0.197 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |