Part Details for R451004.L by Littelfuse Inc
Overview of R451004.L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R451004.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451004.L
|
TTI | Surface Mount Fuses 4A 125V VERY FAST ACTING RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4120 / $0.4290 | Buy Now |
Part Details for R451004.L
R451004.L CAD Models
R451004.L Part Data Attributes
|
R451004.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451004.L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for R451004.L
This table gives cross-reference parts and alternative options found for R451004.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451004.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448004.MR | Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451004.L vs 0448004.MR |
0453004.NRL | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451004.L vs 0453004.NRL |
0451004.NR | Electric Fuse, Very Fast Blow, 4A, 50A (IR), NANO, CHIP | Littelfuse Inc | R451004.L vs 0451004.NR |
0453004.MRL | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451004.L vs 0453004.MRL |
0453004MR | Electric Fuse, CHIP | Littelfuse Inc | R451004.L vs 0453004MR |
0448004. | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451004.L vs 0448004. |
0453004. | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | R451004.L vs 0453004. |
0453004.NR | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451004.L vs 0453004.NR |
448004 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 4A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | R451004.L vs 448004 |