Part Details for R451005.MR by Littelfuse Inc
Overview of R451005.MR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R451005.MR
R451005.MR CAD Models
R451005.MR Part Data Attributes:
|
R451005.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451005.MR
Littelfuse Inc
Electric Fuse, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for R451005.MR
This table gives cross-reference parts and alternative options found for R451005.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451005.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448005.NR | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451005.MR vs 0448005.NR |
0451005.MR | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R451005.MR vs 0451005.MR |
R451005.MRL | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451005.MR vs R451005.MRL |
0453005.MRL | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451005.MR vs 0453005.MRL |
0453005.NR | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451005.MR vs 0453005.NR |
0451005.NRL | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451005.MR vs 0451005.NRL |
0453005. | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, LEAD FREE | Littelfuse Inc | R451005.MR vs 0453005. |
0448005.MR | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451005.MR vs 0448005.MR |
0451005.NR | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R451005.MR vs 0451005.NR |
453005 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | R451005.MR vs 453005 |