Part Details for R45103.5MR by Littelfuse Inc
Overview of R45103.5MR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R45103.5MR
R45103.5MR CAD Models
R45103.5MR Part Data Attributes
|
R45103.5MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R45103.5MR
Littelfuse Inc
Electric Fuse, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for R45103.5MR
This table gives cross-reference parts and alternative options found for R45103.5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R45103.5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045103.5NRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 045103.5NRL |
045303.5MR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 045303.5MR |
045303.5MRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 045303.5MRL |
44803.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 44803.5 |
045103.5MRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 045103.5MRL |
045303.5NRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 045303.5NRL |
044803.5NR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs 044803.5NR |
045103.5NR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R45103.5MR vs 045103.5NR |
R45103.5MRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs R45103.5MRL |
R45103.5L | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45103.5MR vs R45103.5L |