Part Details for R45106.3 by Littelfuse Inc
Overview of R45106.3 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R45106.3
R45106.3 CAD Models
R45106.3 Part Data Attributes
|
R45106.3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R45106.3
Littelfuse Inc
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 |
Alternate Parts for R45106.3
This table gives cross-reference parts and alternative options found for R45106.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R45106.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045106.3MR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R45106.3 vs 045106.3MR |
045106.3NR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R45106.3 vs 045106.3NR |
045306.3MRL | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 045306.3MRL |
45306.3 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 6.3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | R45106.3 vs 45306.3 |
045106.3NRL | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 045106.3NRL |
045306.3MR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 045306.3MR |
044806.3MR | Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 044806.3MR |
045306.3NRL | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 045306.3NRL |
044806.3NR | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 044806.3NR |
045106.3MRL | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R45106.3 vs 045106.3MRL |