Part Details for R452001.MR by Littelfuse Inc
Overview of R452001.MR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R452001.MR
R452001.MR CAD Models
R452001.MR Part Data Attributes:
|
R452001.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R452001.MR
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | END CAP |
Alternate Parts for R452001.MR
This table gives cross-reference parts and alternative options found for R452001.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R452001.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452001.NR | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R452001.MR vs 0452001.NR |
0452001. | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | R452001.MR vs 0452001. |
0452001.MRL | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R452001.MR vs 0452001.MRL |
0452001.NRL | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R452001.MR vs 0452001.NRL |
R452001 | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | R452001.MR vs R452001 |
R452001.MRL | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R452001.MR vs R452001.MRL |
R452001.NR | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | R452001.MR vs R452001.NR |
0452001.MR | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R452001.MR vs 0452001.MR |
R452001. | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | R452001.MR vs R452001. |
0452001.L | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R452001.MR vs 0452001.L |