Part Details for R452003.MRL by Littelfuse Inc
Overview of R452003.MRL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R452003.MRL
R452003.MRL CAD Models
R452003.MRL Part Data Attributes
|
R452003.MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R452003.MRL
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | END CAP |
Alternate Parts for R452003.MRL
This table gives cross-reference parts and alternative options found for R452003.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R452003.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452003.L | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R452003.MRL vs 0452003.L |
0452003.MRL | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R452003.MRL vs 0452003.MRL |
0452003.MR | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R452003.MRL vs 0452003.MR |
0452003.NRL | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R452003.MRL vs 0452003.NRL |
R452003.MR | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | R452003.MRL vs R452003.MR |
0452003.NR | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R452003.MRL vs 0452003.NR |
R452003. | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | R452003.MRL vs R452003. |
R452003 | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | R452003.MRL vs R452003 |