Part Details for R463R422050M1KG by KEMET Corporation
Overview of R463R422050M1KG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463R422050M1KG
R463R422050M1KG CAD Models
R463R422050M1KG Part Data Attributes
|
R463R422050M1KG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R422050M1KG
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for R463R422050M1KG
This table gives cross-reference parts and alternative options found for R463R422050M1KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R422050M1KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R422051M1KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R422051M1KE |
46KR422000M1KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R422050M1KG vs 46KR422000M1KP |
R463R422000M1KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R422000M1KP |
R463R4220DQM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R4220DQM1K |
46KR422040M1KS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R422050M1KG vs 46KR422040M1KS |
R463R422050M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R422050M1K |
R463R4220JEM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R4220JEM1K |
R463R4220JMM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R4220JMM1K |
R463R422051M1KS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422050M1KG vs R463R422051M1KS |
71PR4220JH00K | Film Capacitor, | KEMET Corporation | R463R422050M1KG vs 71PR4220JH00K |