R463W510000M1M
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of R463W510000M1M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R463W510000M1M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC2598
Newark 10 F/20Vac/V |Kemet R463W510000M1M RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.4300
  • 100 $4.8400
  • 500 $4.4000
  • 1,000 $3.8900
  • 2,500 $3.6100
$3.6100 / $5.4300 Buy Now
DISTI # R463W510000M1M-ND
DigiKey CAP FILM 10UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 90
In Stock
  • 1 $6.1700
  • 10 $5.3470
  • 90 $4.1681
  • 540 $3.7705
  • 1,080 $3.4962
  • 2,520 $3.4277
$3.4277 / $6.1700 Buy Now
DISTI # 80-R463W510000M1M
Mouser Electronics Safety Capacitors 300vac 10uF 20% 37.5mm RoHS: Compliant 0
  • 1 $6.1700
  • 10 $5.3500
  • 25 $5.2000
  • 50 $4.1700
  • 90 $4.1600
  • 270 $4.0600
  • 540 $3.7700
  • 1,080 $3.4900
$3.4900 / $6.1700 Order Now
Onlinecomponents.com   RoHS: Compliant 360 Partner Stock
  • 1 $5.3500
  • 540 $4.8600
$4.8600 / $5.3500 Buy Now
DISTI # 76063259
Verical Cap Film Suppression X2 10uF 630VDC/310VAC PP 20% (41.5 X 30 X 45mm) Radial Wound 37.5mm 110°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Americas - 360
  • 14 $4.8000
$4.8000 Buy Now
DISTI # R463W510000M1M
Avnet Abacus Safety Capacitor, 10 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463W510000M1M) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R463W510000M1M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R463W510000M1M by KEMET Corporation

R463W510000M1M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X2
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
45 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. R463W510000M1M
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for R463W510000M1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463W510000M1M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463W510000M1M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R463W510000M1M would you like to use for your alert(s)?
  • Please alert me when R463W510000M1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463W510000M1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463W510000M1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463W510000M1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463W510000M1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463W510000M1M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: