-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8801
|
Newark | Capacitor Polypropylene Pp Film 1Uf, 275V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R46KN410000N2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 554 |
|
$0.4780 / $1.1600 | Buy Now |
DISTI #
28AC1944
|
Newark | Cap 1Uf 560Vdc/275Vac Plyp 20% 26.5 X 10 X 18.5Mm Rdl 22.5Mm Rohs Compliant: Yes |Kemet R46KN410000N2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38253 |
|
$0.4780 / $1.1800 | Buy Now |
DISTI #
399-5466-ND
|
DigiKey | CAP FILM 1UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16209 In Stock |
|
$0.4018 / $1.1300 | Buy Now |
DISTI #
46KN410000N2M
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: 46KN410000N2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Box | 38253 |
|
$0.3633 | Buy Now |
DISTI #
80-R46KN410000N2M
|
Mouser Electronics | Safety Capacitors 1.0uF 275volts 20% RoHS: Compliant | 1853 |
|
$0.4010 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 1uF 560VDC/275VAC PP 20% (26.5 X 10 X 18.5mm) Radial 22.5mm 110 °C Bulk |
37611 Partner Stock |
|
$0.4777 / $0.4906 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
R46KN410000N2M
|
TTI | Safety Capacitors 1.0uF 275volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 396 Package Multiple: 396 Container: Bulk |
Americas - 19800 In Stock |
|
$0.3820 / $0.4760 | Buy Now |
DISTI #
46KN410000N2M
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: 46KN410000N2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Box | 38253 |
|
$0.3633 | Buy Now |
DISTI #
R46KN410000N2M
|
TME | Capacitor: polypropylene, X2, R46, 1uF, 26.5x10x18.5mm, THT, ±20% Min Qty: 1 | 39 |
|
$0.3420 / $1.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN410000N2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN410000N2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R46KN410000N2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN410000N2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN410051S2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410000N2M vs R46KN410051S2M |
R46KN410000S2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410000N2M vs R46KN410000S2M |
R46KN410040S2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410000N2M vs R46KN410040S2M |
R46KN410052S2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KN410000N2M vs R46KN410052S2M |