Part Details for R46KR4100DQS1K by KEMET Corporation
Overview of R46KR4100DQS1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KR4100DQS1K
R46KR4100DQS1K CAD Models
R46KR4100DQS1K Part Data Attributes:
|
R46KR4100DQS1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR4100DQS1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R46KR4100DQS1K
This table gives cross-reference parts and alternative options found for R46KR4100DQS1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR4100DQS1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR410051S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100DQS1K vs R46KR410051S1K |
R46KR410000S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100DQS1K vs R46KR410000S1K |
R46KR4100DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KR4100DQS1K vs R46KR4100DQM1K |
R46KR410052S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100DQS1K vs R46KR410052S1K |
R46KR410000M0K | Film Capacitor, Polypropylene, 560V, 1uF | KEMET Corporation | R46KR4100DQS1K vs R46KR410000M0K |
R46KR410040S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100DQS1K vs R46KR410040S1K |
R46KR4100CKS1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100DQS1K vs R46KR4100CKS1K |