Part Details for R46KR433040M2KV by KEMET Corporation
Overview of R46KR433040M2KV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KR433040M2KV
R46KR433040M2KV CAD Models
R46KR433040M2KV Part Data Attributes:
|
R46KR433040M2KV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR433040M2KV
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R46KR433040M2KV
This table gives cross-reference parts and alternative options found for R46KR433040M2KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR433040M2KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR433051M2KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433051M2KL |
R46KR433000M2KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433000M2KG |
R46KR4330DQM2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KR433040M2KV vs R46KR4330DQM2K |
R46KR433052M2KV | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433052M2KV |
R46KR433040M2KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433040M2KN |
R46KR433000M2KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433000M2KL |
R46KR433050S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433050S2K |
R46KR433040M2KT | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433040M2KT |
R46KR433051S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433051S2K |
R46KR433052M2KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KV vs R46KR433052M2KN |