Part Details for R46KR447052S2M by KEMET Corporation
Overview of R46KR447052S2M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KR447052S2M
R46KR447052S2M CAD Models
R46KR447052S2M Part Data Attributes
|
R46KR447052S2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR447052S2M
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 18 mm |
Alternate Parts for R46KR447052S2M
This table gives cross-reference parts and alternative options found for R46KR447052S2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR447052S2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR4470JBM2M | Film Capacitor, | KEMET Corporation | R46KR447052S2M vs R46KR4470JBM2M |
R46KR4470JHP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447052S2M vs R46KR4470JHP0M |
R46KR4470JBP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447052S2M vs R46KR4470JBP0M |
46KR447000M2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | R46KR447052S2M vs 46KR447000M2M |
R46KR4470JMM2M | Film Capacitor, | KEMET Corporation | R46KR447052S2M vs R46KR4470JMM2M |
46KR4470JAP0M | Film Capacitor, | KEMET Corporation | R46KR447052S2M vs 46KR4470JAP0M |
R46KR4470JEP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447052S2M vs R46KR4470JEP0M |
R46KR447040P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447052S2M vs R46KR447040P0M |
R46KR4470JAM2M | Film Capacitor, | KEMET Corporation | R46KR447052S2M vs R46KR4470JAM2M |
46KR4470JBM2M | Film Capacitor, | KEMET Corporation | R46KR447052S2M vs 46KR4470JBM2M |