Part Details for R46KW422052M1JQ by KEMET Corporation
Overview of R46KW422052M1JQ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for R46KW422052M1JQ
R46KW422052M1JQ CAD Models
R46KW422052M1JQ Part Data Attributes:
|
R46KW422052M1JQ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW422052M1JQ
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 41.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Terminal Pitch | 37.5 mm | |
Width | 13 mm |
Alternate Parts for R46KW422052M1JQ
This table gives cross-reference parts and alternative options found for R46KW422052M1JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW422052M1JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW422050S1J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422050S1J |
R46KW422050M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422050M1J |
R46KW422051S1J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422051S1J |
R46KW422052S1J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422052S1J |
R46KW422000M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422000M1J |
R46KW422000S1J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422000S1J |
R46KW422052M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422052M1J |
R46KW422040S1J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW422052M1JQ vs R46KW422040S1J |