Part Details for R46KW4220CKP0M by KEMET Corporation
Overview of R46KW4220CKP0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KW4220CKP0M
R46KW4220CKP0M CAD Models
R46KW4220CKP0M Part Data Attributes:
|
R46KW4220CKP0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW4220CKP0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R46KW4220CKP0M
This table gives cross-reference parts and alternative options found for R46KW4220CKP0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW4220CKP0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW422050S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW422050S2M |
R46KW4220DQM2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW4220DQM2M |
R46KW4220DQP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW4220DQP0M |
R46KW4220DQS2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW4220DQS2M |
R46KW422051S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW422051S2M |
R46KW4220CKM2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW4220CKM2M |
R46KW422000S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW422000S2M |
R46KW4220CKS2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4220CKP0M vs R46KW4220CKS2M |