Part Details for R46KW468040M2J by KEMET Corporation
Overview of R46KW468040M2J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KW468040M2J
R46KW468040M2J CAD Models
R46KW468040M2J Part Data Attributes
|
R46KW468040M2J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW468040M2J
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for R46KW468040M2J
This table gives cross-reference parts and alternative options found for R46KW468040M2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW468040M2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW468052S2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468052S2J |
R46KW468040S2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468040S2J |
R46KW468051S2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468051S2J |
R46KW468050M2J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468050M2J |
R46KW468000S2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468000S2J |
R46KW468050S2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468050S2J |
R46KW468000M2J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW468040M2J vs R46KW468000M2J |