R499.102.410
Radiall
Description: Digitally Controlled Phase Shifter

Overview of R499.102.410 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for R499.102.410 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R499.102.410 by Radiall

R499.102.410
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COAXIAL
Insertion Loss-Max
0.1 dB
Operating Frequency-Max
1100 MHz
Operating Frequency-Min
1000 MHz
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
VSWR-Max
1.25
Want to compare parts?
  1. R499.102.410
    Radiall
    Digitally Controlled Phase Shifter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R499.102.410 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R499.102.410 by Radiall

Select Manufacturer
Which Manufacturer of R499.102.410 would you like to use for your alert(s)?
  • Please alert me when R499.102.410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R499.102.410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R499.102.410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R499.102.410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R499.102.410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R499.102.410 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: