R49AN322052B1M
Description: Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Chassis Mount, RADIAL LEADED

Overview of R49AN322052B1M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R49AN322052B1M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC3132
Newark 0,22 U 330V |Kemet R49AN322052B1M RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.5600
  • 500 $1.4100
  • 1,000 $1.2300
  • 2,500 $1.1000
$1.1000 / $1.5600 Buy Now
DISTI # 399-R49AN322052B1M-ND
DigiKey CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $1.4515
$1.4515 Buy Now

CAD Models for R49AN322052B1M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R49AN322052B1M by KEMET Corporation

R49AN322052B1M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
CLASS X1
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
330 V
Rated (DC) Voltage (URdc)
800 V
Reference Standard
IEC60384-14
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
FLEXIBLE WIRE
Width
7 mm
Want to compare parts?
  1. R49AN322052B1M
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for R49AN322052B1M

This table gives cross-reference parts and alternative options found for R49AN322052B1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AN322052B1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
49AN3220DQB1M Film Capacitor KEMET Corporation R49AN322052B1M vs 49AN3220DQB1M
R49AN322000B1M Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AN322052B1M vs R49AN322000B1M
49AN322000B1M Film Capacitor KEMET Corporation R49AN322052B1M vs 49AN322000B1M
R49AN3220DQB1M Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AN322052B1M vs R49AN3220DQB1M
R49AN322051B1M Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AN322052B1M vs R49AN322051B1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R49AN322052B1M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R49AN322052B1M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R49AN322052B1M would you like to use for your alert(s)?
  • Please alert me when R49AN322052B1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R49AN322052B1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R49AN322052B1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R49AN322052B1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R49AN322052B1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R49AN322052B1M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: