Part Details for R4CN-5130B by L-com Inc
Results Overview of R4CN-5130B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4CN-5130B Information
R4CN-5130B by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R4CN-5130B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T8404
|
Newark | Open Frame 4 Post Rack Cage, 51U, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:-, External Width - Metric:-, External Depth - Metric:762Mm, External Height - Imperial:-, External Width - Imperial:- |L-Com R4CN-5130B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,589.1200 | Buy Now |
|
DISTI #
5073-R4CN-5130B-ND
|
DigiKey | 51SP 4-POST FRAME RK,CN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,311.0200 | Buy Now |
|
DISTI #
17-R4CN-5130B
|
Mouser Electronics | Racks & Rack Cabinets 51SP 4-POST FRAME RK,CN | 0 |
|
$1,376.9400 / $1,408.7500 | Order Now |
|
DISTI #
73602456
|
RS | Open Frame 4 Post Rack Cage Nut Rackrail -51U 30in Deep- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,381.0100 / $1,589.1300 | RFQ |
|
|
Onlinecomponents.com | 51SP 4-POST FRAME RK,CN COO: United States RoHS: Compliant | 0 |
|
$1,362.1000 / $1,436.7400 | Buy Now |
|
DISTI #
R4CN-5130B
|
L-com US | Mount servers and other equipment requiring cage nut mounting hardware with the R4 Series Four Post Open Frame Rack. With the ability to accommodate deeper, heavier components than a two post frame rack, the steel four post design provides a robust 1,000 lb. weight capacity. Open top accepts direct mounting of optional 6", 9" or 12" cable ladder (mounts parallel or perpendicular to front of rack). Standard cage nut Z-rail adaptor enables side mount installations. Ships flat to save space. Includes 100 6mm rack screws and cage nuts. Flat black powder coat finish. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,271.2900 / $1,589.1200 | Buy Now |