Part Details for R4S24562NVLPV by Renesas Electronics Corporation
Overview of R4S24562NVLPV by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R4S24562NVLPV
R4S24562NVLPV CAD Models
R4S24562NVLPV Part Data Attributes
|
R4S24562NVLPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R4S24562NVLPV
Renesas Electronics Corporation
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | TFLGA-145 | |
Pin Count | 145 | |
Manufacturer Package Code | PTLG0145JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2600 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B145 | |
Length | 9 mm | |
Number of I/O Lines | 112 | |
Number of Terminals | 145 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA145,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R4S24562NVLPV
This table gives cross-reference parts and alternative options found for R4S24562NVLPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4S24562NVLPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R4S24561NVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4S24561NVRFQV |
R4F24569NVFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24569NVFQV |
R4F24568DVRLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24568DVRLPV |
R4S24561NVFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4S24561NVFQV |
R4F24568NVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24568NVRFQV |
R4F24569DVRLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24569DVRLPV |
R4F24569NVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24569NVRFQV |
R4F24569DVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24569DVRFQV |
R4F24569NVRLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4S24562NVLPV vs R4F24569NVRLPV |
R4S24562NVFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4S24562NVLPV vs R4S24562NVFQV |