Part Details for R5000 by Master Instrument Corp
Overview of R5000 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5000
R5000 CAD Models
R5000 Part Data Attributes
|
R5000
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
R5000
Master Instrument Corp
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |