Part Details for R5000 by Sensitron Semiconductors
Overview of R5000 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5000
R5000 CAD Models
R5000 Part Data Attributes
|
R5000
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5000
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R5000
This table gives cross-reference parts and alternative options found for R5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5000 | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-41, 5, 2 PIN | Surge Components Inc | R5000 vs R5000 |
R5000-BP | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R5000 vs R5000-BP |
R5000 | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | R5000 vs R5000 |
R5000 | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R5000 vs R5000 |