Part Details for R5000710 by Powerex Power Semiconductors
Overview of R5000710 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5000710
R5000710 CAD Models
R5000710 Part Data Attributes
|
R5000710
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5000710
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 100A, 700V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 700 V | |
Surface Mount | NO |