Part Details for R5000715XXWA by Powerex Power Semiconductors
Overview of R5000715XXWA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for R5000715XXWA
R5000715XXWA CAD Models
R5000715XXWA Part Data Attributes
|
R5000715XXWA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5000715XXWA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 150A, 700V V(RRM), Silicon, R50, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for R5000715XXWA
This table gives cross-reference parts and alternative options found for R5000715XXWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000715XXWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60S0715ESYA | Rectifier Diode, 1 Phase, 1 Element, 150A, 700V V(RRM), Silicon, R60, 1 PIN | Powerex Power Semiconductors | R5000715XXWA vs R60S0715ESYA |
R5020715HSYA | Rectifier Diode, 1 Phase, 1 Element, 150A, 700V V(RRM), Silicon, R50, 1 PIN | Powerex Power Semiconductors | R5000715XXWA vs R5020715HSYA |