Part Details for R5000FGP-TP by Micro Commercial Components
Overview of R5000FGP-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5000FGP-TP
R5000FGP-TP CAD Models
R5000FGP-TP Part Data Attributes
|
R5000FGP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R5000FGP-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-05-09 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for R5000FGP-TP
This table gives cross-reference parts and alternative options found for R5000FGP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000FGP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM50F | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SAM50F |
SAM50FTXV | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SAM50FTXV |
SDA5000HFTX | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SDA5000HFTX |
SDA5000HFS | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SDA5000HFS |
SDR047/01TX | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL PACKAGE-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SDR047/01TX |
SDA5000HF | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SDA5000HF |
SAM50FSMS | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SAM50FSMS |
SAM50FS | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SAM50FS |
R5000FGP-TP-HF | Rectifier Diode, | Micro Commercial Components | R5000FGP-TP vs R5000FGP-TP-HF |
SDA5000HFTXV | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | R5000FGP-TP vs SDA5000HFTXV |