Part Details for R5000GP-BP by Micro Commercial Components
Overview of R5000GP-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5000GP-BP
R5000GP-BP CAD Models
R5000GP-BP Part Data Attributes
|
R5000GP-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R5000GP-BP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |