Part Details for R5108G231A-TR-AE by Ricoh Electronic Devices Co Ltd
Overview of R5108G231A-TR-AE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5108G231A-TR-AE
R5108G231A-TR-AE CAD Models
R5108G231A-TR-AE Part Data Attributes
|
R5108G231A-TR-AE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5108G231A-TR-AE
Ricoh Electronic Devices Co Ltd
Power Supply Management Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |
Alternate Parts for R5108G231A-TR-AE
This table gives cross-reference parts and alternative options found for R5108G231A-TR-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5108G231A-TR-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5108G231A-TR-F | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | Ricoh Electronic Devices Co Ltd | R5108G231A-TR-AE vs R5108G231A-TR-F |
R5108G231A-TR-YE | Power Management Circuit, | Ricoh Electronic Devices Co Ltd | R5108G231A-TR-AE vs R5108G231A-TR-YE |
R5108G231A-TR-FE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SSOP-8 | Ricoh Electronic Devices Co Ltd | R5108G231A-TR-AE vs R5108G231A-TR-FE |