Part Details for R5110310XXWA by Powerex Power Semiconductors
Overview of R5110310XXWA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5110310XXWA
R5110310XXWA CAD Models
R5110310XXWA Part Data Attributes
|
R5110310XXWA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5110310XXWA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 100A, 300V V(RRM), Silicon, DO-8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | DO-8 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 7 µs | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for R5110310XXWA
This table gives cross-reference parts and alternative options found for R5110310XXWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5110310XXWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3290R | Rectifier Diode, 1 Phase, 1 Element, 100A, 300V V(RRM), Silicon, DO-205AA, | Vishay Intertechnologies | R5110310XXWA vs 1N3290R |
1NR3290A | Rectifier Diode, 1 Phase, 1 Element, 100A, 300V V(RRM), Silicon, DO-205AA, | Infineon Technologies AG | R5110310XXWA vs 1NR3290A |
1NR3290A | Rectifier Diode, 1 Phase, 1 Element, 100A, 300V V(RRM), Silicon, DO-205AA | International Rectifier | R5110310XXWA vs 1NR3290A |