-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4482
|
Newark | Suppression Cap, 0.33Uf, X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R523I333050P0K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$0.0820 | Buy Now |
DISTI #
399-R523I333050P0K-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1384 In Stock |
|
$0.2446 / $0.5900 | Buy Now |
DISTI #
80-R523I333050P0K
|
Mouser Electronics | Film Capacitors 310VAC 630VDC 0.33uF THB Grd IIB AECQ2 RoHS: Compliant | 6203 |
|
$0.2440 / $0.5900 | Buy Now |
DISTI #
R523I333050P0K
|
TME | Capacitor: polypropylene, X2, R52, 0.33uF, 18x13.5x7.5mm, ±10% Min Qty: 700 | 0 |
|
$0.2990 | RFQ |
DISTI #
KFO11027
|
Rutronik | FF 330nF 310Vac 10% X2 P15 MKP RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk |
Stock DE - 3500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2934 / $0.3300 | Buy Now |
DISTI #
R523I333050P0K
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R523I333050P0K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 23 Weeks, 0 Days | Abacus - 2100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523I333050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523I333050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R523I333050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R523I333050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523I333000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523I333050P0K vs R523I333000P0K |
R533I333050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523I333050P0K vs R533I333050P0K |
R523I3330JHP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523I333050P0K vs R523I3330JHP0K |