-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4556
|
Newark | Film Capacitor, 0.47Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R533I347050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$0.3280 | Buy Now |
DISTI #
21AJ6828
|
Newark | Safety Cap, 0.47Uf, X2, 310V, Radial Rohs Compliant: Yes |Kemet R533I347050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4970 / $1.0300 | Buy Now |
DISTI #
80-R533I347050P0K
|
Mouser Electronics | Film Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 RoHS: Compliant | 0 |
|
$0.3970 / $1.2800 | Order Now |
DISTI #
77768653
|
Verical | Polypropylene Metallized Film Capacitor Automotive AEC-Q200 Min Qty: 153 Package Multiple: 1 | Americas - 484 |
|
$0.5141 / $0.5356 | Buy Now |
DISTI #
R533I347050P0K
|
TTI | Film Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3970 / $0.4470 | Buy Now |
DISTI #
R533I347050P0K
|
TME | Capacitor: polypropylene, X2, R53, 470nF, 18x14.5x8.5mm, ±10%, 15mm Min Qty: 500 | 0 |
|
$0.5200 | RFQ |
DISTI #
R533I347050P0K
|
Avnet Abacus | (Alt: R533I347050P0K) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R533I347050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R533I347050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R533I347050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R533I347050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861BP474K310ALR0L | Film Capacitor, Polypropylene, 0.47uF, 7133, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs F861BP474K310ALR0L |
R523I347000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs R523I347000P0K |
F861BP474K310L | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs F861BP474K310L |
F861BP474K310P | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs F861BP474K310P |
523I347050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs 523I347050P0K |
R523I3470DQP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs R523I3470DQP0K |
R523I347050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs R523I347050P0K |
F861BP474K310A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R533I347050P0K vs F861BP474K310A |