Part Details for R585832500 by Radiall
Results Overview of R585832500 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R585832500 Information
R585832500 by Radiall is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R585832500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2201-R585832500-ND
|
DigiKey | IC RF SWITCH SPDT 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
R585832500
|
Avnet Americas | SPDT TERMINATED RAMSES SMA2.9 40GHZ LATCHING 12VDC TTL DIODES EXTERNAL LOADS PINS TERMINALS - Bulk (Alt: R585832500) COO: France RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$979.2926 / $1,277.6714 | Buy Now |
|
DISTI #
71427464
|
RS | SP2Z R 2.9 L 12 TL D ELP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,009.5800 / $1,097.3700 | RFQ |
|
DISTI #
R585832500
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,132.1100 | Buy Now |