There are no models available for this part yet.
Overview of R5F100CFALA#W0 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100CFALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100CFALA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100CFALA#W0 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F100CFALA#W0TR-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 36WFLGA Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.9796 | Buy Now | |
DISTI #
R5F100CFALA#W0
|
Avnet Americas | MCU 16-Bit RL78/G13 RL78 CISC 96KB Flash 3.3V/5V 36-Pin WFLGA Embossed T/R - Tape and Reel (Alt: R5F100CFALA#W0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 | Buy Now | |
DISTI #
968-R5F100CFALA#W0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78G13 96+8/8 36FLGA T&R RoHS: Compliant | 0 |
|
$1.8800 / $1.9700 | Order Now | |
Renesas Electronics America | IC MCU 16BIT 96KB FLASH 36WFLGA Min Qty: 1000 Container: Tape & Reel (TR) | 1000 |
|
$1.9796 | Buy Now | ||
DISTI #
R5F100CFALA#W0
|
Avnet Silica | MCU 16-Bit RL78/G13 RL78 CISC 96KB Flash 3.3V/5V 36-Pin WFLGA Embossed T/R (Alt: R5F100CFALA#W0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 78000 |
|
Buy Now |
CAD Models for R5F100CFALA#W0 by Renesas Electronics Corporation
Part Data Attributes for R5F100CFALA#W0 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
WFLGA
|
Package Description
|
VFLGA,
|
Pin Count
|
36
|
Manufacturer Package Code
|
PWLG0036KA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
RL78
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B36
|
Length
|
4 mm
|
Number of DMA Channels
|
2
|
Number of I/O Lines
|
32
|
Number of Terminals
|
36
|
Number of Timers
|
9
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFLGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
8192
|
ROM (words)
|
98304
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.76 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|