R5F10266GSP#55
Renesas Electronics Corporation
Description: Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape

Overview of R5F10266GSP#55 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10266GSP#V5 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
R5F10266GSP#X0 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
R5F10266GSP#35 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs

Price & Stock for R5F10266GSP#55 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F10266GSP#55-ND
DigiKey IC MCU 16BIT 2KB FLASH 20LSSOP Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.8454
$0.8454 Buy Now
DISTI # R5F10266GSP#55
Avnet Americas RL78/G12 16K/2K 30LSSOP(4.4X6.5) - Tape and Reel (Alt: R5F10266GSP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $0.8200
$0.8200 Buy Now
DISTI # 968-R5F10266GSP#55
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 2K/256b 20LSSOP +105C RoHS: Compliant 0
  • 4,000 $0.6950
  • 8,000 $0.6690
$0.6690 / $0.6950 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.7750
$0.7750 Buy Now
DISTI # R5F10266GSP#55
Avnet Silica RL78/G12 16K/2K 30LSSOP(4.4X6.5) (Alt: R5F10266GSP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F10266GSP#55 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F10266GSP#55 by Renesas Electronics Corporation

R5F10266GSP#55
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LSSOP
Pin Count
20
Manufacturer Package Code
PLSP0020JB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
RAM (bytes)
256
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
1.45 mm
Speed
24 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F10266GSP#55
    Renesas Electronics Corporation
    Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
    VS

Alternate Parts for R5F10266GSP#55

This table gives cross-reference parts and alternative options found for R5F10266GSP#55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10266GSP#55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F10266DSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266DSP#X5
R5F10266DSP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266DSP#X0
R5F10266ASP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#V0
R5F10266GSP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266GSP#V0
R5F10266ASP#55 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#55
R5F10266ASP#V5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#V5
R5F10266DSP MICROCONTROLLER Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266DSP
R5F10266ASP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#X0
R5F10266GSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266GSP#X5
R5F10266ASP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#X5
Part Number Description Manufacturer Compare
R5F10266GSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266GSP#X5
R5F10266GSP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266GSP#V0
R5F10266DSP MICROCONTROLLER Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266DSP
R5F10266ASP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#X5
R5F10266ASP#35 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#35
R5F10266GSP#35 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266GSP#35
R5F10266DSP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266DSP#X0
R5F10266DSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266DSP#X5
R5F10266ASP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#V0
R5F10266ASP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10266GSP#55 vs R5F10266ASP#X0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F10266GSP#55 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F10266GSP#55 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F10266GSP#55 would you like to use for your alert(s)?
  • Please alert me when R5F10266GSP#55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F10266GSP#55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F10266GSP#55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F10266GSP#55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F10266GSP#55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F10266GSP#55 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: