Microcontrollers and Processors
R5F10267DSP#V0
Renesas Electronics Corporation
Description: Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape

Overview of R5F10267DSP#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10267DSP#V5 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
R5F10267DSP#V0 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
R5F10267DSP#X0 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs

Price & Stock for R5F10267DSP#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F10267DSP#V0-ND
DigiKey IC MCU 16BIT 4KB FLASH 20LSSOP Lead time: 30 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for R5F10267DSP#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F10267DSP#V0 by Renesas Electronics Corporation

R5F10267DSP#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LSSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Manufacturer Package Code
PLSP0020JB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
RL78
Clock Frequency-Max
24 MHz
DMA Channels
YES
External Data Bus Width
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Moisture Sensitivity Level
3
Number of I/O Lines
18
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
4096
ROM Programmability
FLASH
Speed
24 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F10267DSP#V0
    Renesas Electronics Corporation
    Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
    VS

Alternate Parts for R5F10267DSP#V0

This table gives cross-reference parts and alternative options found for R5F10267DSP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10267DSP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F10267DSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP#X5
R5F10267ASP#35 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#35
R5F10267ASP 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, PLASTIC, TSSOP-20 Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP
R5F10267DSP#V5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP#V5
R5F10267ASP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#X5
R5F10267GSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267GSP#X5
R5F10267ASP#55 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#55
R5F10267ASP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#V0
R5F10267DSP MICROCONTROLLER Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP
R5F10267DSP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP#X0
Part Number Description Manufacturer Compare
R5F10267ASP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#X0
R5F10267DSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP#X5
R5F10267GSP#V5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267GSP#V5
R5F10267DSP#X0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP#X0
R5F10267ASP#35 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#35
R5F10267DSP#V5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP#V5
R5F10267GSP#X5 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267GSP#X5
R5F10267GSP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267GSP#V0
R5F10267DSP MICROCONTROLLER Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267DSP
R5F10267ASP#V0 Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape Renesas Electronics Corporation R5F10267DSP#V0 vs R5F10267ASP#V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F10267DSP#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F10267DSP#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F10267DSP#V0 would you like to use for your alert(s)?
  • Please alert me when R5F10267DSP#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F10267DSP#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F10267DSP#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F10267DSP#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F10267DSP#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F10267DSP#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: