-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4325
|
Newark | Mcu, 16Bit, 32Mhz, Lssop-20 Rohs Compliant: Yes |Renesas R5F1026AASP#35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F1026AASP#35-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6827 In Stock |
|
$0.6125 / $1.1500 | Buy Now |
DISTI #
R5F1026AASP#35
|
Avnet Americas | MCU 16-Bit R5F1026AASP RL78 CISC 16KB Flash 1.8V to 5.5V 20-Pin LSSOP Tray - Rail/Tube (Alt: R5F1026AASP#35) RoHS: Compliant Min Qty: 1760 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
968-R5F1026AASP#35
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 16K LSSOP20 -40/+85C RoHS: Compliant | 1752 |
|
$0.6120 / $1.1500 | Buy Now |
|
Future Electronics | RL78/G12 Series 16 kB Flash 1.5 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Tube | 1760Tube |
|
$0.6500 / $0.7600 | Buy Now |
|
Future Electronics | RL78/G12 Series 16 kB Flash 1.5 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 80 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.6500 / $0.7950 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Container: Tube | 6827 |
|
$0.6125 / $1.1500 | Buy Now |
DISTI #
69264496
|
Verical | MCU 16-bit RL78 CISC 16KB Flash 2.5V/3.3V/5V 20-Pin LSSOP T/R/Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2324 | Americas - 2085 |
|
$0.7500 / $1.1538 | Buy Now |
DISTI #
R5F1026AASP#35
|
Avnet Silica | MCU 16-Bit R5F1026AASP RL78 CISC 16KB Flash 1.8V to 5.5V 20-Pin LSSOP Tray (Alt: R5F1026AASP#35) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days | Silica - 2160 |
|
Buy Now | |
|
New Advantage Corporation | 16BIT MCU RL78/G12 RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 1781 |
|
$1.0200 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F1026AASP#35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1026AASP#35
Renesas Electronics Corporation
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F1026AASP#35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1026AASP#35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F1026ADSP#X5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026ADSP#X5 |
R5F1026AGSP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AGSP#V0 |
R5F1026AASP | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AASP |
R5F1026AGSP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AGSP#V5 |
R5F1026ADSP#X0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026ADSP#X0 |
R5F1026AASP#X5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AASP#X5 |
R5F1026AGSP#35 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AGSP#35 |
R5F1026AASP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AASP#V5 |
R5F1026AGSP#X0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AGSP#X0 |
R5F1026AASP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F1026AASP#35 vs R5F1026AASP#V0 |