Part Details for R5F102A8ASP by Renesas Electronics Corporation
Overview of R5F102A8ASP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R5F102A8ASP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15662 |
|
$0.8250 / $2.2000 | Buy Now |
Part Details for R5F102A8ASP
R5F102A8ASP CAD Models
R5F102A8ASP Part Data Attributes:
|
R5F102A8ASP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F102A8ASP
Renesas Electronics Corporation
16-BIT, FLASH, 24MHz, MICROCONTROLLER, PDSO30, 7.62 MM, PLASTIC, SSOP-30
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | 7.62 MM, PLASTIC, SSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | SEATED HGT-NOM; ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | RL78 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.85 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F102A8ASP
This table gives cross-reference parts and alternative options found for R5F102A8ASP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F102A8ASP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F102A8DSP | MICROCONTROLLER | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8DSP |
R5F102A8ASP#X0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8ASP#X0 |
R5F102A8GSP#X0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8GSP#X0 |
R5F102A8GSP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8GSP#V0 |
R5F102A8ASP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8ASP#V0 |
R5F102A8DSP#30 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8DSP#30 |
R5F102A8DSP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8DSP#V0 |
R5F102A8DSP#50 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8DSP#50 |
R5F102A8ASP#30 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F102A8ASP vs R5F102A8ASP#30 |