-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F104BCANA#00-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32HWQFN Min Qty: 3920 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8863 | Buy Now |
DISTI #
R5F104BCANA#00
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KB Flash 1.6V to 5.5V 32-Pin HWQFN Tray - Trays (Alt: R5F104BCANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-R5F104BCANA#00
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 32K 32HWQFN -40/+85C RoHS: Compliant | 0 |
|
$0.8530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Container: Tray | 0Tray |
|
$0.9500 | Buy Now |
DISTI #
R5F104BCANA#00
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KB Flash 1.6V to 5.5V 32-Pin HWQFN Tray - Trays (Alt: R5F104BCANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
R5F104BCANA#00
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KB Flash 1.6V to 5.5V 32-Pin HWQFN Tray - Trays (Alt: R5F104BCANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9652 / $1.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F104BCANA#00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104BCANA#00
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HWQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F104BCANA#00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104BCANA#00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104BCANA#40 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#00 vs R5F104BCANA#40 |
R5F104BCGNA#40 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#00 vs R5F104BCGNA#40 |
R5F104BCGNA#00 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#00 vs R5F104BCGNA#00 |