Part Details for R5F104GCGFB#30 by Renesas Electronics Corporation
Overview of R5F104GCGFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F104GCGFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9616
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F104GCGFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.3900 / $2.9000 | Buy Now |
DISTI #
R5F104GCGFB#30-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1250 In Stock |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
968-R5F104GCGFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 32K LFQFP48 -40/+105C RoHS: Compliant | 1000 |
|
$1.1400 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 1250 |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
R5F104GCGFB#30
|
Avnet Silica | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers, RL78 (Alt: R5F104GCGFB#30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |