-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10RLAANB#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10RLAANB#U0
Renesas Electronics Corporation
Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, LCC64,.32SQ,16 | |
Pin Count | 64 | |
Manufacturer Package Code | PWQN0064LA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F10RLAANB#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10RLAANB#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10RLAGNB#40 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAGNB#40 |
R5F10RLAGNB#U0 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAGNB#U0 |
R5F10RLAANB#00 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, , / | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAANB#00 |
R5F10RLAANB#W0 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAANB#W0 |
R5F10RLAGNB#20 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAGNB#20 |
R5F10RLAANB#20 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAANB#20 |
R5F10RLAGNB#W0 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, HWQFN, /Embossed Tape | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAGNB#W0 |
R5F10RLAGNB | Microcontroller | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAGNB |
R5F10RLAANB | MICROCONTROLLER | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAANB |
R5F10RLAGNB#00 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, , / | Renesas Electronics Corporation | R5F10RLAANB#U0 vs R5F10RLAGNB#00 |