Microcontrollers and Processors
R5F10RLCAFB#V0
Renesas Electronics Corporation
Description: Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape

Overview of R5F10RLCAFB#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10RLCAFB#X0 Renesas Electronics Corporation Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices
R5F10RLCAFB#V0 Renesas Electronics Corporation Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices
R5F10RLCAFB#10 Renesas Electronics Corporation Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices

Price & Stock for R5F10RLCAFB#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1256
Newark Mcu, 16Bit, 24Mhz, Lfqfp-64, Product Range:Rl78 Family, Rl78/L1X Series, Rl78/L12 Group Microcontrollers, Architecture:-, No. Of Bits:16Bit, Cpu Speed:24Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Renesas R5F10RLCAFB#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for R5F10RLCAFB#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F10RLCAFB#V0 by Renesas Electronics Corporation

R5F10RLCAFB#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
64
Manufacturer Package Code
PLQP0064KF
Reach Compliance Code
unknown
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
8
Number of I/O Lines
47
Number of Serial I/Os
1
Number of Terminals
64
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F10RLCAFB#V0
    Renesas Electronics Corporation
    Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape
    VS

Alternate Parts for R5F10RLCAFB#V0

This table gives cross-reference parts and alternative options found for R5F10RLCAFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10RLCAFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F10RLCAFB#30 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RLCAFB#V0 vs R5F10RLCAFB#30
R5F10RLCAFB MICROCONTROLLER Renesas Electronics Corporation R5F10RLCAFB#V0 vs R5F10RLCAFB
R5F10RLCAFB#X0 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RLCAFB#V0 vs R5F10RLCAFB#X0
Part Number Description Manufacturer Compare
R5F10RLCAFB MICROCONTROLLER Renesas Electronics Corporation R5F10RLCAFB#V0 vs R5F10RLCAFB
R5F10RLCAFB#30 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RLCAFB#V0 vs R5F10RLCAFB#30
R5F10RLCAFB#50 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RLCAFB#V0 vs R5F10RLCAFB#50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F10RLCAFB#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F10RLCAFB#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F10RLCAFB#V0 would you like to use for your alert(s)?
  • Please alert me when R5F10RLCAFB#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F10RLCAFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F10RLCAFB#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F10RLCAFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F10RLCAFB#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F10RLCAFB#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: