Part Details for R5F21246SNLG#U0 by Renesas Electronics Corporation
Overview of R5F21246SNLG#U0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F21246SNLG#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R8C/24 - 16-Bit Single-Chip Microcomputer R8C/24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1809 |
|
$7.4100 / $8.7200 | Buy Now |
Part Details for R5F21246SNLG#U0
R5F21246SNLG#U0 CAD Models
R5F21246SNLG#U0 Part Data Attributes:
|
R5F21246SNLG#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21246SNLG#U0
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PTLG0064JA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 6 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F21246SNLG#U0
This table gives cross-reference parts and alternative options found for R5F21246SNLG#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21246SNLG#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F21246SNLG | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PLGA64, 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | Renesas Electronics Corporation | R5F21246SNLG#U0 vs R5F21246SNLG |
R5F21246SNXXXLG | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PLGA64, 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | Renesas Electronics Corporation | R5F21246SNLG#U0 vs R5F21246SNXXXLG |