Part Details for R5F51111ADLM#U0 by Renesas Electronics Corporation
Overview of R5F51111ADLM#U0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F51111ADLM#U0
R5F51111ADLM#U0 CAD Models
R5F51111ADLM#U0 Part Data Attributes:
|
R5F51111ADLM#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51111ADLM#U0
Renesas Electronics Corporation
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | WFLGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 4 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 36 | |
PWM Channels | YES | |
Package Code | WFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
ROM (words) | 32768 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F51111ADLM#U0
This table gives cross-reference parts and alternative options found for R5F51111ADLM#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51111ADLM#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51111ADLM | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51111ADLM#U0 vs R5F51111ADLM |
R5F51111ADLM#UA | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, WFLGA, /Tray | Renesas Electronics Corporation | R5F51111ADLM#U0 vs R5F51111ADLM#UA |