-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51113ADFL#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51113ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51113ADFL#1A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51113ADFL#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51113ADFL#30
Renesas Electronics Corporation
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 65536 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51113ADFL#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51113ADFL#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51113AGFL#1A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F51113ADFL#30 vs R5F51113AGFL#1A |
R5F51113AGFL#3A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray | Renesas Electronics Corporation | R5F51113ADFL#30 vs R5F51113AGFL#3A |
R5F51113AGFL#30 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADFL#30 vs R5F51113AGFL#30 |
R5F51113ADFL#5A | Microcontroller | Renesas Electronics Corporation | R5F51113ADFL#30 vs R5F51113ADFL#5A |
R5F51113ADFL#3A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray | Renesas Electronics Corporation | R5F51113ADFL#30 vs R5F51113ADFL#3A |
R5F51113ADFL | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADFL#30 vs R5F51113ADFL |